* Images are for reference only
2903703
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2903703
- JLCPCB Part #
- C1565753
- Package
- -
- Description
- 24V 16A 3C 3PDT-Convert - Power Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2903703 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2903703 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2903703 symbol, PCB footprint from the free EasyEDA PCB design tool.
2903703 datasheets or manufacturer documentation.
Datasheet: 2903703 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing