* Images are for reference only
0936014728
- Manufacturer
- MOLEX
- MFR.Part #
- 0936014728
- JLCPCB Part #
- C3179609
- Package
- -
- Description
- Unshielded cat5 Gold -40℃~+120℃ - Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0936014728 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0936014728 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0936014728 symbol, PCB footprint from the free EasyEDA PCB design tool.
0936014728 datasheets or manufacturer documentation.
Datasheet: 0936014728 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing