* Images are for reference only
C325C473F1G5TA
- Manufacturer
- KEMET
- MFR.Part #
- C325C473F1G5TA
- JLCPCB Part #
- C1647849
- Package
- Plugin,P=5.08mm
- Description
- ±1% 100V 47nF C0G Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
C325C473F1G5TA technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C325C473F1G5TA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
C325C473F1G5TA symbol, PCB footprint from the free EasyEDA PCB design tool.
C325C473F1G5TA datasheets or manufacturer documentation.
Datasheet: C325C473F1G5TA Datasheet (PDF)
Minimum: 3
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing