* Images are for reference only
1LS5
- Manufacturer
- Honeywell
- MFR.Part #
- 1LS5
- JLCPCB Part #
- C6073392
- Package
- -
- Description
- 115V Single Pole Double Throw (SPDT) 120V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1LS5 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1LS5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1LS5 symbol, PCB footprint from the free EasyEDA PCB design tool.
1LS5 datasheets or manufacturer documentation.
Datasheet: 1LS5 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing