* Images are for reference only
5638MADGBK
- Manufacturer
- APEM
- MFR.Part #
- 5638MADGBK
- JLCPCB Part #
- C6822884
- Package
- -
- Description
- 30V 125V Single Pole Double Throw (SPDT) Direct Insert - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
5638MADGBK technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5638MADGBK for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
5638MADGBK symbol, PCB footprint from the free EasyEDA PCB design tool.
5638MADGBK datasheets or manufacturer documentation.
Datasheet: 5638MADGBK Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing