* Images are for reference only
CM07FD183FO3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CM07FD183FO3
- JLCPCB Part #
- C7108290
- Package
- -
- Description
- ±1% 500V 0.018uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CM07FD183FO3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CM07FD183FO3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CM07FD183FO3 symbol, PCB footprint from the free EasyEDA PCB design tool.
CM07FD183FO3 datasheets or manufacturer documentation.
Datasheet: CM07FD183FO3 Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
24FD3765
Cornell Dubilier Electronics
$48.846
LPW332M1HN35V-W
Cornell Dubilier Electronics
$7.356
AFK107M35X16T-F
Cornell Dubilier Electronics
$0.4394
380LX271M500A042
Cornell Dubilier Electronics
$16.0695
CD10FA391GO3F
Cornell Dubilier Electronics
$16.0635
CMR06F132GPDM
Cornell Dubilier Electronics
$45.0135