* Images are for reference only
SXT22418DD38-50.000M
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD38-50.000M
- JLCPCB Part #
- C6254497
- Package
- SMD2520-4P
- Description
- 50MHz 18pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SXT22418DD38-50.000M technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SXT22418DD38-50.000M for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SXT22418DD38-50.000M symbol, PCB footprint from the free EasyEDA PCB design tool.
SXT22418DD38-50.000M datasheets or manufacturer documentation.
Datasheet: SXT22418DD38-50.000M Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SXO75P3B481-100.000M
Suntsu Electronics, Inc.
$10.2045
-
SXT32420BB38-40.000M
Suntsu Electronics, Inc.
$0.948
-
SXT2148EC38-27.000M
Suntsu Electronics, Inc.
$1.6515
-
SXT21418EC17-32.000M
Suntsu Electronics, Inc.
$1.8705
-
SXT2148CB38-25.000M
Suntsu Electronics, Inc.
$1.3185
-
SXT32410FD07-14.7456M
Suntsu Electronics, Inc.
$1.4055