* Images are for reference only
409CMQ135
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 409CMQ135
- JLCPCB Part #
- C6065575
- Package
- -
- Description
- 80V 1 pair of common cathodes 1.03V@200A 200A - Schottky Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
409CMQ135 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 409CMQ135 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
409CMQ135 symbol, PCB footprint from the free EasyEDA PCB design tool.
409CMQ135 datasheets or manufacturer documentation.
Datasheet: 409CMQ135 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SB3200
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1275
-
S8ULC12-2
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.228
-
P6KE11A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1205
-
SMCJ24A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1209
-
1SMA4762
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0762
-
MBR1560S
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.372