* Images are for reference only
CMR08F363GPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F363GPDR
- JLCPCB Part #
- C5969694
- Package
- -
- Description
- ±2% 500V 0.036uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F363GPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F363GPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F363GPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F363GPDR datasheets or manufacturer documentation.
Datasheet: CMR08F363GPDR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170183K630FB
Cornell Dubilier Electronics
$1.2735
AVS337M25G24B-F
Cornell Dubilier Electronics
$0.9
380LQ332M160A052
Cornell Dubilier Electronics
$5.6355
225P10591YA3
Cornell Dubilier Electronics
$4.299
MC12FA331G-F
Cornell Dubilier Electronics
$10.9995
CDS15ED750JO3
Cornell Dubilier Electronics
$4.8