* Images are for reference only
CD42FA913GO3F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD42FA913GO3F
- JLCPCB Part #
- C5963792
- Package
- -
- Description
- ±2% 100V 0.091uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CD42FA913GO3F technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CD42FA913GO3F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CD42FA913GO3F symbol, PCB footprint from the free EasyEDA PCB design tool.
CD42FA913GO3F datasheets or manufacturer documentation.
Datasheet: CD42FA913GO3F Datasheet (PDF)
Minimum: 1
Full Reel: 4
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHD336M35E16B
Cornell Dubilier Electronics
$0.8475
-
MEXY2A332K
Cornell Dubilier Electronics
$0.4454
-
LP221M450E4P3
Cornell Dubilier Electronics
$6.9015
-
THA900M350AA1C
Cornell Dubilier Electronics
$15.318
-
CD19FD472JO3
Cornell Dubilier Electronics
$14.568
-
CGS272T350W3L
Cornell Dubilier Electronics
$241.761