* Images are for reference only
444CMQ035
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 444CMQ035
- JLCPCB Part #
- C5526319
- Package
- -
- Description
- 35V Dual Common Cathode 530mV@220A 220A - Schottky Barrier Diodes (SBD) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
444CMQ035 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 444CMQ035 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
444CMQ035 symbol, PCB footprint from the free EasyEDA PCB design tool.
444CMQ035 datasheets or manufacturer documentation.
Datasheet: 444CMQ035 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MBRF20100CT
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.5265
-
SDURD1060B
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.4665
-
MBRF1545CT
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.396
-
SM8T26A
SMC(Sangdest Microelectronicstronic (Nanjing))
$2.3475
-
S4D20120D
SMC(Sangdest Microelectronicstronic (Nanjing))
$7.3395
-
185NQ015-1
SMC(Sangdest Microelectronicstronic (Nanjing))
$64.7925