* Images are for reference only
HES162G450V5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HES162G450V5L
- JLCPCB Part #
- C3812613
- Package
- Bolt,D50.8xL142.88mm
- Description
- 450V 1600uF 0%~+50% 6.9A@120Hz 53mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HES162G450V5L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HES162G450V5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HES162G450V5L symbol, PCB footprint from the free EasyEDA PCB design tool.
HES162G450V5L datasheets or manufacturer documentation.
Datasheet: HES162G450V5L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TDC226K020NSF
Cornell Dubilier Electronics
$5.088
-
AFK337M25F24VT-F
Cornell Dubilier Electronics
$1.032
-
125623U015AE1B
Cornell Dubilier Electronics
$153.8235
-
MC22FF751F-F
Cornell Dubilier Electronics
$27.807
-
380LQ221M315H032
Cornell Dubilier Electronics
$5.598
-
CDV30FH162FO3
Cornell Dubilier Electronics
$72.8325