* Images are for reference only
HVMLS283M5R0EA1C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS283M5R0EA1C
- JLCPCB Part #
- C2623497
- Package
- Plugin
- Description
- 28000uF 5V 50mΩ@120Hz ±20% 15.4A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS283M5R0EA1C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS283M5R0EA1C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS283M5R0EA1C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS283M5R0EA1C datasheets or manufacturer documentation.
Datasheet: HVMLS283M5R0EA1C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TAS226K035P1F
Cornell Dubilier Electronics
$15.7245
-
MLP133M016EK1D
Cornell Dubilier Electronics
$77.808
-
24FB4445A-F
Cornell Dubilier Electronics
$33.1875
-
AVS476M50X16T-F
Cornell Dubilier Electronics
$0.3189
-
CMR06F302JPDM
Cornell Dubilier Electronics
$66.2265
-
MC22FF391G-TF
Cornell Dubilier Electronics
$9.756