* Images are for reference only
HVMLS212M060EA0C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS212M060EA0C
- JLCPCB Part #
- C2623462
- Package
- Plugin
- Description
- 2100uF 60V 72mΩ@120Hz ±20% 14.1A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS212M060EA0C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS212M060EA0C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS212M060EA0C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS212M060EA0C datasheets or manufacturer documentation.
Datasheet: HVMLS212M060EA0C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
500C472M450DP2F
Cornell Dubilier Electronics
$109.9485
-
FCP0805H391J-J1
Cornell Dubilier Electronics
$0.2205
-
CGS503U016V3C
Cornell Dubilier Electronics
$43.2075
-
CDV30FF182GO3F
Cornell Dubilier Electronics
$60.171
-
CMR05E470GODM
Cornell Dubilier Electronics
$24.237
-
CD15FD131GO3F
Cornell Dubilier Electronics
$6.2595