* Images are for reference only
MLS473M5R0EB1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS473M5R0EB1A
- JLCPCB Part #
- C2623367
- Package
- Plugin
- Description
- 47000uF 5V 30mΩ@120Hz ±20% 32A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS473M5R0EB1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS473M5R0EB1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS473M5R0EB1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS473M5R0EB1A datasheets or manufacturer documentation.
Datasheet: MLS473M5R0EB1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX331M200H022
Cornell Dubilier Electronics
$1.797
-
SLPX333M016C9P3
Cornell Dubilier Electronics
$1.6965
-
380LQ182M160J452
Cornell Dubilier Electronics
$5.0865
-
500C103U075BA2B
Cornell Dubilier Electronics
$34.11
-
THA900M350AA1C
Cornell Dubilier Electronics
$15.318
-
101C493U016AB2B
Cornell Dubilier Electronics
$495.7875