* Images are for reference only
MLS332M060EB0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS332M060EB0D
- JLCPCB Part #
- C2623355
- Package
- Plugin
- Description
- 3300uF 60V 44mΩ@120Hz 18.2A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS332M060EB0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS332M060EB0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS332M060EB0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS332M060EB0D datasheets or manufacturer documentation.
Datasheet: MLS332M060EB0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP383M016EB1A
Cornell Dubilier Electronics
$89.256
-
DCMC763U100DF2B
Cornell Dubilier Electronics
$99.5805
-
171223J400D-F
Cornell Dubilier Electronics
$0.5565
-
CDV30EK820JO3
Cornell Dubilier Electronics
$44.7345
-
CMR05E750FPDP
Cornell Dubilier Electronics
$45.0435
-
CD15ED430GO3F
Cornell Dubilier Electronics
$2.0535