* Images are for reference only
MLS162M075EA0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS162M075EA0A
- JLCPCB Part #
- C2623125
- Package
- Plugin
- Description
- 1600uF 75V 76mΩ@120Hz ±20% 13.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS162M075EA0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS162M075EA0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS162M075EA0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS162M075EA0A datasheets or manufacturer documentation.
Datasheet: MLS162M075EA0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK108M25H32T-F
Cornell Dubilier Electronics
$1.2915
-
101C702U050AA1B
Cornell Dubilier Electronics
$128.07
-
380LX183M035K452
Cornell Dubilier Electronics
$3.591
-
CDV30FF912GO3F
Cornell Dubilier Electronics
$128.1075
-
MCM01-009EF121J-F
Cornell Dubilier Electronics
$11.0325
-
CDV30EH470GO3F
Cornell Dubilier Electronics
$49.6335