JLCPCB SMT-Teilebibliothek und Komponentenbeschaffung
PCB Welding Terminal
(748)
- Manufacturer
- --
- Amphenol ICC
- CNNT(Shenzhen Connection Elec)
- DEGSON
- ERNI Elec
- Keystone
- Milliohm
- MOLEX
- Phoenix Contact
- TE Connectivity
- Temile
- WECO
- Wurth Elektronik
- XFCN
- Xucheng Elec
- YIYUAN
- PackageType
- CONN-TH
- Plugin
- Plugin,P=10mm
- Plugin,P=5mm
- Plugin,P=7.5mm
- PluginP=10mm
- PluginP=7.5mm
- SMD
- THrough hole
- Body Height
- 10.5mm
- 13mm
- 17.1mm
- 17.5mm
- 17.8mm
- 17mm
- 20mm
- 21mm
- 44.05mm
- 7mm
- Body Material
- Brass
- Copper
- Copper Alloy
- Phosphor bronze
- Steel
- Number of Leg
- 1
- 2
- 4
- 6
- 7
- 8
- 9
- 10
- 12
- 14
- 16
- 20
- 24
- 25
- 30
- 36
- Ontology Coating
- silver
- Tin
- 铅锡
- Operating Temperature
- -40℃~+100℃
- -40℃~+125℃
- Pin Spacing (Adjacent)
- 10mm
- 5mm
- 6.25mm
- 6.5mm
- 6mm
- 7.2mm
- 7mm
- 8.25mm
- 8.5mm
- 9mm
- Rated Current
- 7.5A
- 15A
- 18A
- 25A
- 30A
- 40A
- 45A
- 50A
- 60A
- 70A
- 80A
- 85A
- 90A
- 100A
- 110A
- 130A
- 135A
- 150A
- 160A
- 175A
- 180A
- 192A
- 240A
- 250A
- 272A
- 290A
- 350A
- 360A
- Screw Hole Size
- M3
- M4
- M4(2孔)
- M5
- M6
- M8
Menge
-
Insgesamt 748 Artikel
- 1
- 2
- 3
- 4
- 5
- 6
- 30