* Images are for reference only
7008L25G
- Manufacturer
- RENESAS
- MFR.Part #
- 7008L25G
- JLCPCB Part #
- C1353198
- Package
- PGA-84(27.9x27.9)
- Description
- 4.5V~5.5V 512Kbit PGA-84(27.9x27.9) SRAM ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
7008L25G technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7008L25G for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7008L25G symbol, PCB footprint from the free EasyEDA PCB design tool.
7008L25G datasheets or manufacturer documentation.
Datasheet: 7008L25G Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing