* Images are for reference only
1832920
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1832920
- JLCPCB Part #
- C17355434
- Package
- Plugin
- Description
- 20A 1P 300V Straight Black 1 1 Plugin Spring Clamp System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1832920 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1832920 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1832920 symbol, PCB footprint from the free EasyEDA PCB design tool.
1832920 datasheets or manufacturer documentation.
Datasheet: 1832920 Datasheet (PDF)
Minimum: 6
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing