* Images are for reference only
1762499
- Manufacturer
- PHOENIX CONTACT
- MFR.Part #
- 1762499
- JLCPCB Part #
- C5381948
- Package
- TH-30P
- Description
- PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 15 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
1762499 technical specifications, attributes, and parameters.
Es verbleiben noch Ergebnisse: 0
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1762499 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
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
1762499 symbol, PCB footprint from the free EasyEDA PCB design tool.
1762499 datasheets or manufacturer documentation.
Datasheet: 1762499 Datasheet (PDF)
See an Error?
Unavailable
Add To List