* Images are for reference only
1N6664R
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6664R
- JLCPCB Part #
- C17451277
- Package
- TO-257
- Description
- 100V 1V@6A 35ns 6A TO-257 Switching Diode ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1N6664R technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N6664R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1N6664R symbol, PCB footprint from the free EasyEDA PCB design tool.
1N6664R datasheets or manufacturer documentation.
Datasheet: 1N6664R Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing