* Images are for reference only
1N2825B
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N2825B
- JLCPCB Part #
- C6395736
- Package
- TO-204AD(TO-3)
- Description
- 50W 36V TO-204AD(TO-3) Zener Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1N2825B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N2825B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1N2825B symbol, PCB footprint from the free EasyEDA PCB design tool.
1N2825B datasheets or manufacturer documentation.
Datasheet: 1N2825B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing