* Images are for reference only
0857281001
- Manufacturer
- MOLEX
- MFR.Part #
- 0857281001
- JLCPCB Part #
- C6032057
- Package
- Plugin
- Description
- 12 Shielded Gold Copper Alloy WithLED 0℃~+70℃ Plugin Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0857281001 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0857281001 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0857281001 symbol, PCB footprint from the free EasyEDA PCB design tool.
0857281001 datasheets or manufacturer documentation.
Datasheet: 0857281001 Datasheet (PDF)
Minimum: 1
Full Reel: 72
Total: $0
Available Order Qty: 0
In-stock Item Pricing