* Images are for reference only
947D181K132BDMSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D181K132BDMSN
- JLCPCB Part #
- C7207812
- Package
- Plugin
- Description
- 180uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
947D181K132BDMSN technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D181K132BDMSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D181K132BDMSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D181K132BDMSN datasheets or manufacturer documentation.
Datasheet: 947D181K132BDMSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PVC10256
Cornell Dubilier Electronics
$2.0505
-
FCP1206C273G
Cornell Dubilier Electronics
$0.3207
-
LP562M025E1P3
Cornell Dubilier Electronics
$1.62
-
381LX102M160K022
Cornell Dubilier Electronics
$3.003
-
380LQ471M450K452
Cornell Dubilier Electronics
$6.099
-
SLPX562M035A3P3
Cornell Dubilier Electronics
$3.438