* Images are for reference only
MHB75-48S12
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- MHB75-48S12
- JLCPCB Part #
- C6226490
- Package
- -
- Description
- 12V 6.25A 36V~75V 75W 89% - Power Modules ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MHB75-48S12 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MHB75-48S12 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MHB75-48S12 symbol, PCB footprint from the free EasyEDA PCB design tool.
MHB75-48S12 datasheets or manufacturer documentation.
Datasheet: MHB75-48S12 Datasheet (PDF)
Minimum: 1
Full Reel: 60
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
NMP1K2-EKKKEK-03
MW(MEAN WELL Enterprises)
$1761.324
-
RPS-120-24-C
MW(MEAN WELL Enterprises)
$58.1625
-
NMP1K2-HHHHHE-11
MW(MEAN WELL Enterprises)
$1776.969
-
NMP1K2-HHKKKC-01
MW(MEAN WELL Enterprises)
$1761.324
-
DKM10B-05
MW(MEAN WELL Enterprises)
$18.12
-
NMP1K2-CHKKCH-00
MW(MEAN WELL Enterprises)
$600.7545