* Images are for reference only
CMR08F623JPCP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F623JPCP
- JLCPCB Part #
- C6153998
- Package
- -
- Description
- ±5% 300V 0.062uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F623JPCP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F623JPCP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F623JPCP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F623JPCP datasheets or manufacturer documentation.
Datasheet: CMR08F623JPCP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
160103K1000F
Cornell Dubilier Electronics
$0.9555
150274K630ME
Cornell Dubilier Electronics
$3.2655
CG801T250V4C
Cornell Dubilier Electronics
$38.0175
550C332T450DE2BS
Cornell Dubilier Electronics
$110.253
WBR60-250A
Cornell Dubilier Electronics
$10.941
185222K100RAA-F
Cornell Dubilier Electronics
$0.465