* Images are for reference only
CMR08F303FPDM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F303FPDM
- JLCPCB Part #
- C5627311
- Package
- -
- Description
- ±1% 500V 0.03uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F303FPDM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F303FPDM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F303FPDM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F303FPDM datasheets or manufacturer documentation.
Datasheet: CMR08F303FPDM Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP1913H563G
Cornell Dubilier Electronics
$0.8565
-
334K400CS6
Cornell Dubilier Electronics
$14.2725
-
CGS242U100R4C
Cornell Dubilier Electronics
$21.8205
-
382LX183M100B082V
Cornell Dubilier Electronics
$28.4175
-
CMR04C4R5DODM
Cornell Dubilier Electronics
$27.2775
-
CMR04C7R0DPDM
Cornell Dubilier Electronics
$30.0705