* Images are for reference only
444CNQ045
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 444CNQ045
- JLCPCB Part #
- C5526332
- Package
- -
- Description
- 45V 1 pair of common cathodes 530mV@220A 220A - Schottky Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
444CNQ045 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 444CNQ045 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
444CNQ045 symbol, PCB footprint from the free EasyEDA PCB design tool.
444CNQ045 datasheets or manufacturer documentation.
Datasheet: 444CNQ045 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SMCJ36CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1268
-
3.0SMI30CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.2442
-
SMDA24C-4
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.275
-
1.5KE22CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1964
-
SMCJ11A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1605
-
1SMA4743
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0762