* Images are for reference only
MAXQ1740-FBX+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAXQ1740-FBX+
- JLCPCB Part #
- C3227439
- Package
- TQFN-28-EP(4x4)
- Description
- 16KB 1.7V~3.6V 6MHz 16 TQFN-28-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MAXQ1740-FBX+ technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAXQ1740-FBX+ for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MAXQ1740-FBX+ symbol, PCB footprint from the free EasyEDA PCB design tool.
MAXQ1740-FBX+ datasheets or manufacturer documentation.
Datasheet: MAXQ1740-FBX+ Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MAX15004DAUE/V+
Analog Devices Inc./Maxim Integrated
$1.1505
-
MAX31865ATP+T
Analog Devices Inc./Maxim Integrated
$2.7405
-
MAX1833ETT30+T
Analog Devices Inc./Maxim Integrated
$2.88
-
MAX186DCWP+T
Analog Devices Inc./Maxim Integrated
$22.0125
-
HI1-0201HS-2
Analog Devices Inc./Maxim Integrated
$14.1135
-
MAX9205EAI/V+
Analog Devices Inc./Maxim Integrated
$22.602