* Images are for reference only
MLS133M010EK1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS133M010EK1D
- JLCPCB Part #
- C2623681
- Package
- Plugin
- Description
- 13000uF 10V 81mΩ@120Hz 13.3A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS133M010EK1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS133M010EK1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS133M010EK1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS133M010EK1D datasheets or manufacturer documentation.
Datasheet: MLS133M010EK1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
160274J63C-F
Cornell Dubilier Electronics
$0.9915
184223J400RCA-F
Cornell Dubilier Electronics
$0.5475
930C4P56K-F
Cornell Dubilier Electronics
$4.452
942C6P22K-F
Cornell Dubilier Electronics
$17.082
MC12FD500J-F
Cornell Dubilier Electronics
$5.2995
CDV30EJ680FO3
Cornell Dubilier Electronics
$58.833