* Images are for reference only
HVMLS332M060EB0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS332M060EB0D
- JLCPCB Part #
- C2623516
- Package
- Plugin
- Description
- 3300uF 60V 44mΩ@120Hz ±20% 18.2A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS332M060EB0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS332M060EB0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS332M060EB0D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS332M060EB0D datasheets or manufacturer documentation.
Datasheet: HVMLS332M060EB0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP0805H471J
Cornell Dubilier Electronics
$0.2264
-
380LQ472M063K022
Cornell Dubilier Electronics
$2.097
-
380LX331M250J022
Cornell Dubilier Electronics
$2.463
-
BLH256K451B054
Cornell Dubilier Electronics
$7.0995
-
CMR07F183JODR
Cornell Dubilier Electronics
$241.611
-
CMR06F821GODR
Cornell Dubilier Electronics
$53.0745