* Images are for reference only
MLS401M150EK1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS401M150EK1A
- JLCPCB Part #
- C2623450
- Package
- Plugin
- Description
- 400uF 150V 388mΩ@120Hz 6.4A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS401M150EK1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS401M150EK1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS401M150EK1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS401M150EK1A datasheets or manufacturer documentation.
Datasheet: MLS401M150EK1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
M20R104K1
Cornell Dubilier Electronics
$0.672
-
SLP152M180E4P3
Cornell Dubilier Electronics
$4.269
-
FCN1210A103J-G3
Cornell Dubilier Electronics
$0.4283
-
CGS333U016R4C
Cornell Dubilier Electronics
$61.1295
-
CMR05F301FPDR
Cornell Dubilier Electronics
$63.4995
-
CDV30FF152FO3F
Cornell Dubilier Electronics
$73.9035