Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. SDRAM
  6. W972GG6JB25I TR
W972GG6JB25I TR
Extended
* Images are for reference only
W972GG6JB25I TR
Attributes
Value
Manufacturer
Winbond Elec
MFR.Part #
W972GG6JB25I TR
JLCPCB Part #
C20499308
Package
84-WBGA (11x13)
Description
-40℃~+95℃ 1.7V~1.9V 200MHz 2Gbit 84-WBGA (11x13) SDRAM ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SDRAM
ManufacturerWinbond Elec
Package84-WBGA (11x13)
Operating Temperature-40℃~+95℃
Clock Frequency200MHz
Memory Size2Gbit
Voltage - Supply1.7V~1.9V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. SDRAM
  6. W972GG6JB25I TR
W972GG6JB25I TR

* Images are for reference only

W972GG6JB25I TR

Extended
Manufacturer

Winbond Elec

MFR.Part #
W972GG6JB25I TR
JLCPCB Part #
C20499308
Package
84-WBGA (11x13)
Description
-40℃~+95℃ 1.7V~1.9V 200MHz 2Gbit 84-WBGA (11x13) SDRAM ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W972GG6JB25I TR

* Images are for reference only

W972GG6JB25I TR
Extended
Manufacturer

Winbond Elec

MFR.Part #
W972GG6JB25I TR
JLCPCB Part #
C20499308
Package
84-WBGA (11x13)
Description
-40℃~+95℃ 1.7V~1.9V 200MHz 2Gbit 84-WBGA (11x13) SDRAM ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W972GG6JB25I TR Specifications

W972GG6JB25I TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/SDRAM
ManufacturerWinbond Elec
Package84-WBGA (11x13)
Operating Temperature-40℃~+95℃
Clock Frequency200MHz
Memory Size2Gbit
Voltage - Supply1.7V~1.9V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W972GG6JB25I TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W972GG6JB25I TR Schematic Symbol & PCB Footprint

The W972GG6JB25I TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.