Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NOR FLASH
  6. W25Q20EWZPIG TR
W25Q20EWZPIG TR
Extended
* Images are for reference only
W25Q20EWZPIG TR
Attributes
Value
Manufacturer
Winbond Elec
MFR.Part #
W25Q20EWZPIG TR
JLCPCB Part #
C19551281
Package
WSON-8(5x6)
Description
-40℃~+85℃ 1.65V~1.95V 100,000 Cycles 104MHz 1uA 20 Years 2Mbit 800us SPI WSON-8(5x6) NOR FLASH ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerWinbond Elec
PackageWSON-8(5x6)
Data Retention - TDR (Year)20 Years
Clock Frequency104MHz
Operating Temperature-40℃~+85℃
Memory Size2Mbit
Voltage - Supply1.65V~1.95V
Page Programming Time (Tpp)800us
InterfaceSPI
Standby Supply Current1uA
Program / Erase Cycles100,000 cycles
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NOR FLASH
  6. W25Q20EWZPIG TR
W25Q20EWZPIG TR

* Images are for reference only

W25Q20EWZPIG TR

Extended
Manufacturer

Winbond Elec

MFR.Part #
W25Q20EWZPIG TR
JLCPCB Part #
C19551281
Package
WSON-8(5x6)
Description
-40℃~+85℃ 1.65V~1.95V 100,000 Cycles 104MHz 1uA 20 Years 2Mbit 800us SPI WSON-8(5x6) NOR FLASH ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W25Q20EWZPIG TR

* Images are for reference only

W25Q20EWZPIG TR
Extended
Manufacturer

Winbond Elec

MFR.Part #
W25Q20EWZPIG TR
JLCPCB Part #
C19551281
Package
WSON-8(5x6)
Description
-40℃~+85℃ 1.65V~1.95V 100,000 Cycles 104MHz 1uA 20 Years 2Mbit 800us SPI WSON-8(5x6) NOR FLASH ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W25Q20EWZPIG TR Specifications

W25Q20EWZPIG TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerWinbond Elec
PackageWSON-8(5x6)
Data Retention - TDR (Year)20 Years
Clock Frequency104MHz
Operating Temperature-40℃~+85℃
Memory Size2Mbit
Voltage - Supply1.65V~1.95V
Page Programming Time (Tpp)800us
InterfaceSPI
Standby Supply Current1uA
Program / Erase Cycles100,000 cycles
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W25Q20EWZPIG TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W25Q20EWZPIG TR Documents

W25Q20EWZPIG TR datasheets or manufacturer documentation.

Datasheet: W25Q20EWZPIG TR Datasheet (PDF)

W25Q20EWZPIG TR Schematic Symbol & PCB Footprint

The W25Q20EWZPIG TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.