
- Manufacturer
- MFR.Part #
- 2626-1108/020-000
- JLCPCB Part #
- C3310315
- Package
- Plugin,P=7.5mm
- Description
- -60℃~+105℃ 1 1x8P 38A 600V 7.5mm 8 8P 8~24 Gray 插件,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -60℃~+105℃ | |
| Number of Positions or Pins | 1x8P | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 600V | |
| Color | Gray | |
| Number of Pins | 8P | |
| Current Rating | 38A | |
| Pitch | 7.5mm | |
| Wire Gauge - AWG | 8~24 | |
| Number of PINs Per Row | 8 |

* Images are for reference only
2626-1108/020-000
Extended- Manufacturer
- MFR.Part #
- 2626-1108/020-000
- JLCPCB Part #
- C3310315
- Package
- Plugin,P=7.5mm
- Description
- -60℃~+105℃ 1 1x8P 38A 600V 7.5mm 8 8P 8~24 Gray 插件,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2626-1108/020-000
- JLCPCB Part #
- C3310315
- Package
- Plugin,P=7.5mm
- Description
- -60℃~+105℃ 1 1x8P 38A 600V 7.5mm 8 8P 8~24 Gray 插件,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2626-1108/020-000 Specifications
2626-1108/020-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -60℃~+105℃ | |
| Number of Positions or Pins | 1x8P | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 600V | |
| Color | Gray | |
| Number of Pins | 8P | |
| Current Rating | 38A | |
| Pitch | 7.5mm | |
| Wire Gauge - AWG | 8~24 | |
| Number of PINs Per Row | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2626-1108/020-000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2626-1108/020-000 Documents
2626-1108/020-000 datasheets or manufacturer documentation.
Datasheet: 2626-1108/020-000 Datasheet (PDF)
2626-1108/020-000 Schematic Symbol & PCB Footprint
The 2626-1108/020-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.