
- Manufacturer
- MFR.Part #
- IDT71V3556S133PFI8
- JLCPCB Part #
- C20423223
- Package
- 100-TQFP (14x14)
- Description
- -40℃~+85℃ 3.135V~3.465V 3.2ns 4.5Mbit 400mA 40mA Parallel Port (Parallel) 100-TQFP (14x14) SRAM
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | 100-TQFP (14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 3.2ns | |
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Standby Current (Iq) | 40mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 400mA |

* Images are for reference only
IDT71V3556S133PFI8
Extended- Manufacturer
- MFR.Part #
- IDT71V3556S133PFI8
- JLCPCB Part #
- C20423223
- Package
- 100-TQFP (14x14)
- Description
- -40℃~+85℃ 3.135V~3.465V 3.2ns 4.5Mbit 400mA 40mA Parallel Port (Parallel) 100-TQFP (14x14) SRAM
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IDT71V3556S133PFI8
- JLCPCB Part #
- C20423223
- Package
- 100-TQFP (14x14)
- Description
- -40℃~+85℃ 3.135V~3.465V 3.2ns 4.5Mbit 400mA 40mA Parallel Port (Parallel) 100-TQFP (14x14) SRAM
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IDT71V3556S133PFI8 Specifications
IDT71V3556S133PFI8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | 100-TQFP (14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 3.2ns | |
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Standby Current (Iq) | 40mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 400mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IDT71V3556S133PFI8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IDT71V3556S133PFI8 Schematic Symbol & PCB Footprint
The IDT71V3556S133PFI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.