
- Manufacturer
- MFR.Part #
- BU-L0000-500TIN
- JLCPCB Part #
- C5581138
- Package
- -
- Description
- Copper Round Terminal Tin - Ring Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | Mueller Electric | |
| Package | - | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Connector Type | Round Terminal |

* Images are for reference only
BU-L0000-500TIN
Extended- Manufacturer
- MFR.Part #
- BU-L0000-500TIN
- JLCPCB Part #
- C5581138
- Package
- -
- Description
- Copper Round Terminal Tin - Ring Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BU-L0000-500TIN
- JLCPCB Part #
- C5581138
- Package
- -
- Description
- Copper Round Terminal Tin - Ring Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU-L0000-500TIN Specifications
BU-L0000-500TIN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | Mueller Electric | |
| Package | - | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Connector Type | Round Terminal |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU-L0000-500TIN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU-L0000-500TIN Documents
BU-L0000-500TIN datasheets or manufacturer documentation.
Datasheet: BU-L0000-500TIN Datasheet (PDF)
BU-L0000-500TIN Schematic Symbol & PCB Footprint
The BU-L0000-500TIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.