
- Manufacturer
- MFR.Part #
- MT48LC2M32B2P-5:J TR
- JLCPCB Part #
- C20444337
- Package
- 86-TSOP II
- Description
- 0℃~+70℃ 140mA 200MHz 3V~3.6V 3mA 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 86-TSOP II SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 86-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Clock Frequency | 200MHz | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh | |
| Refresh Current | 3mA | |
| Supply current | 140mA |

* Images are for reference only
MT48LC2M32B2P-5:J TR
Extended- Manufacturer
- MFR.Part #
- MT48LC2M32B2P-5:J TR
- JLCPCB Part #
- C20444337
- Package
- 86-TSOP II
- Description
- 0℃~+70℃ 140mA 200MHz 3V~3.6V 3mA 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 86-TSOP II SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MT48LC2M32B2P-5:J TR
- JLCPCB Part #
- C20444337
- Package
- 86-TSOP II
- Description
- 0℃~+70℃ 140mA 200MHz 3V~3.6V 3mA 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 86-TSOP II SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT48LC2M32B2P-5:J TR Specifications
MT48LC2M32B2P-5:J TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 86-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Clock Frequency | 200MHz | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh | |
| Refresh Current | 3mA | |
| Supply current | 140mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT48LC2M32B2P-5:J TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT48LC2M32B2P-5:J TR Schematic Symbol & PCB Footprint
The MT48LC2M32B2P-5:J TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.