
- Manufacturer
- MFR.Part #
- MT28F800B5SG-8 TET
- JLCPCB Part #
- C19597956
- Package
- SOP-44
- Description
- -40℃~+85℃ 100,000 cycles 4.5V~5.5V 8Mbit Parallel Power-on reset、Hardware write protection SOP-44 NOR FLASH
- EasyEDA Libraries
- ECCN
- 3A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | SOP-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Power-on reset、Hardware write protection | |
| Interface | Parallel | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
MT28F800B5SG-8 TET
Extended- Manufacturer
- MFR.Part #
- MT28F800B5SG-8 TET
- JLCPCB Part #
- C19597956
- Package
- SOP-44
- Description
- -40℃~+85℃ 100,000 cycles 4.5V~5.5V 8Mbit Parallel Power-on reset、Hardware write protection SOP-44 NOR FLASH
- EasyEDA Libraries
- ECCN
- 3A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MT28F800B5SG-8 TET
- JLCPCB Part #
- C19597956
- Package
- SOP-44
- Description
- -40℃~+85℃ 100,000 cycles 4.5V~5.5V 8Mbit Parallel Power-on reset、Hardware write protection SOP-44 NOR FLASH
- EasyEDA Libraries
- ECCN
- 3A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT28F800B5SG-8 TET Specifications
MT28F800B5SG-8 TET technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | SOP-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Power-on reset、Hardware write protection | |
| Interface | Parallel | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT28F800B5SG-8 TET. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT28F800B5SG-8 TET Documents
MT28F800B5SG-8 TET datasheets or manufacturer documentation.
Datasheet: MT28F800B5SG-8 TET Datasheet (PDF)
MT28F800B5SG-8 TET Schematic Symbol & PCB Footprint
The MT28F800B5SG-8 TET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.