
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-8 | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Write Cycle Time(Tw) | 5ms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25LC160D-E/ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-8 | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Write Cycle Time(Tw) | 5ms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25LC160D-E/ST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 25LC160D-E/ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.