24VL014H/MS
Extended
* Images are for reference only
24VL014H/MS
Attributes
Value
Manufacturer
MFR.Part #
24VL014H/MS
JLCPCB Part #
C1351280
Package
MSOP-8
Description
-20℃~+85℃ 1.5V~3.6V 1Kbit 400kHz 5ms I2C MSOP-8 EEPROM ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/EEPROM
ManufacturerMicrochip Tech
PackageMSOP-8
Operating Temperature-20℃~+85℃
Clock Frequency400kHz
Memory Size1Kbit
Voltage - Supply1.5V~3.6V
Write Cycle Time(Tw)5ms
InterfaceI2C