


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | MK | |
| Package | LGA-16(9x13) | |
| Clock Frequency | 208MHz | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | Yes | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Read buffer function、ECC error correction function、Bad block management function、Copy back write function | |
| Interface | SD interface | |
| Standby Supply Current | 86uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKDN064GIL-ZC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | MK | |
| Package | LGA-16(9x13) | |
| Clock Frequency | 208MHz | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | Yes | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Read buffer function、ECC error correction function、Bad block management function、Copy back write function | |
| Interface | SD interface | |
| Standby Supply Current | 86uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKDN064GIL-ZC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MKDN064GIL-ZC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.