
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | KIOXIA | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 64GB | |
| configuration | MLC | |
| Features | Built-in wear leveling function、Bad block management function、Garbage collection function、ECC error correction function | |
| Interface | eMMC 5.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THGBMHG9C4LBAIR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | KIOXIA | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 64GB | |
| configuration | MLC | |
| Features | Built-in wear leveling function、Bad block management function、Garbage collection function、ECC error correction function | |
| Interface | eMMC 5.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THGBMHG9C4LBAIR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THGBMHG9C4LBAIR datasheets or manufacturer documentation.
Datasheet: THGBMHG9C4LBAIR Datasheet (PDF)
The THGBMHG9C4LBAIR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.