
- Manufacturer
- MFR.Part #
- ASFLMPC-10.000MHZ-LR-T
- JLCPCB Part #
- C17680132
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 10MHz 2.25V~3.6V 35mA CMOS SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.25V~3.6V | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Current - Supply | 35mA |

* Images are for reference only
ASFLMPC-10.000MHZ-LR-T
Extended- Manufacturer
- MFR.Part #
- ASFLMPC-10.000MHZ-LR-T
- JLCPCB Part #
- C17680132
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 10MHz 2.25V~3.6V 35mA CMOS SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ASFLMPC-10.000MHZ-LR-T
- JLCPCB Part #
- C17680132
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 10MHz 2.25V~3.6V 35mA CMOS SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASFLMPC-10.000MHZ-LR-T Specifications
ASFLMPC-10.000MHZ-LR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.25V~3.6V | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Current - Supply | 35mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASFLMPC-10.000MHZ-LR-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASFLMPC-10.000MHZ-LR-T Documents
ASFLMPC-10.000MHZ-LR-T datasheets or manufacturer documentation.
Datasheet: ASFLMPC-10.000MHZ-LR-T Datasheet (PDF)
ASFLMPC-10.000MHZ-LR-T Schematic Symbol & PCB Footprint
The ASFLMPC-10.000MHZ-LR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.