
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±10ppm | |
| Frequency | 4MHz | |
| Current - Supply | 16mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASFLMB-4.000MHZ-LY-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±10ppm | |
| Frequency | 4MHz | |
| Current - Supply | 16mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASFLMB-4.000MHZ-LY-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASFLMB-4.000MHZ-LY-T datasheets or manufacturer documentation.
Datasheet: ASFLMB-4.000MHZ-LY-T Datasheet (PDF)
The ASFLMB-4.000MHZ-LY-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.