
- Manufacturer
- MFR.Part #
- ALFT-03A-12
- JLCPCB Part #
- C1535218
- Package
- Plugin
- Description
- -25℃~+85℃ 1.7A 1.7mH@1kHz 2 250V 600mΩ 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Abracon LLC | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating - DC | 250V | |
| Number of Lines | 2 | |
| Current Rating | 1.7A | |
| Inductance @ Frequency | 1.7mH@1kHz | |
| DC Resistance(DCR) | 600mΩ |

* Images are for reference only
ALFT-03A-12
Extended- Manufacturer
- MFR.Part #
- ALFT-03A-12
- JLCPCB Part #
- C1535218
- Package
- Plugin
- Description
- -25℃~+85℃ 1.7A 1.7mH@1kHz 2 250V 600mΩ 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALFT-03A-12
- JLCPCB Part #
- C1535218
- Package
- Plugin
- Description
- -25℃~+85℃ 1.7A 1.7mH@1kHz 2 250V 600mΩ 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALFT-03A-12 Specifications
ALFT-03A-12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Abracon LLC | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating - DC | 250V | |
| Number of Lines | 2 | |
| Current Rating | 1.7A | |
| Inductance @ Frequency | 1.7mH@1kHz | |
| DC Resistance(DCR) | 600mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALFT-03A-12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALFT-03A-12 Documents
ALFT-03A-12 datasheets or manufacturer documentation.
Datasheet: ALFT-03A-12 Datasheet (PDF)
ALFT-03A-12 Schematic Symbol & PCB Footprint
The ALFT-03A-12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.