
- Manufacturer
- MFR.Part #
- AIUR-02H-6R8K
- JLCPCB Part #
- C19414801
- Package
- Plugin,D8.5xL12mm
- Description
- ±10% 插件,D8.5xL12mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | Plugin,D8.5xL12mm | |
| Tolerance | ±10% |

* Images are for reference only
AIUR-02H-6R8K
Extended- Manufacturer
- MFR.Part #
- AIUR-02H-6R8K
- JLCPCB Part #
- C19414801
- Package
- Plugin,D8.5xL12mm
- Description
- ±10% 插件,D8.5xL12mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AIUR-02H-6R8K
- JLCPCB Part #
- C19414801
- Package
- Plugin,D8.5xL12mm
- Description
- ±10% 插件,D8.5xL12mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AIUR-02H-6R8K Specifications
AIUR-02H-6R8K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | Plugin,D8.5xL12mm | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIUR-02H-6R8K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AIUR-02H-6R8K Documents
AIUR-02H-6R8K datasheets or manufacturer documentation.
Datasheet: AIUR-02H-6R8K Datasheet (PDF)
AIUR-02H-6R8K Schematic Symbol & PCB Footprint
The AIUR-02H-6R8K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.