
- Manufacturer
- MFR.Part #
- AIRD-03-220K
- JLCPCB Part #
- C1332262
- Package
- Plugin,D28xL21mm
- Description
- 11mΩ 13.5A 22uH 25A ±10% 插件,D28xL21mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | Plugin,D28xL21mm | |
| Current - Saturation(Isat) | 25A | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| Current Rating | 13.5A | |
| DC Resistance(DCR) | 11mΩ |

* Images are for reference only
AIRD-03-220K
Extended- Manufacturer
- MFR.Part #
- AIRD-03-220K
- JLCPCB Part #
- C1332262
- Package
- Plugin,D28xL21mm
- Description
- 11mΩ 13.5A 22uH 25A ±10% 插件,D28xL21mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AIRD-03-220K
- JLCPCB Part #
- C1332262
- Package
- Plugin,D28xL21mm
- Description
- 11mΩ 13.5A 22uH 25A ±10% 插件,D28xL21mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AIRD-03-220K Specifications
AIRD-03-220K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | Plugin,D28xL21mm | |
| Current - Saturation(Isat) | 25A | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| Current Rating | 13.5A | |
| DC Resistance(DCR) | 11mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIRD-03-220K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AIRD-03-220K Documents
AIRD-03-220K datasheets or manufacturer documentation.
Datasheet: AIRD-03-220K Datasheet (PDF)
AIRD-03-220K Schematic Symbol & PCB Footprint
The AIRD-03-220K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.