
- Manufacturer
- MFR.Part #
- ABM3B-14.7456MHZ-10-B1U-T
- JLCPCB Part #
- C5564862
- Package
- SMD5032-4P
- Description
- -20℃~+70℃ 10pF 14.7456MHz 70Ω ±10ppm ±10ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | SMD5032-4P | |
| Load Capacitance | 10pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency Stability | ±10ppm | |
| Frequency | 14.7456MHz |

* Images are for reference only
ABM3B-14.7456MHZ-10-B1U-T
Extended- Manufacturer
- MFR.Part #
- ABM3B-14.7456MHZ-10-B1U-T
- JLCPCB Part #
- C5564862
- Package
- SMD5032-4P
- Description
- -20℃~+70℃ 10pF 14.7456MHz 70Ω ±10ppm ±10ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ABM3B-14.7456MHZ-10-B1U-T
- JLCPCB Part #
- C5564862
- Package
- SMD5032-4P
- Description
- -20℃~+70℃ 10pF 14.7456MHz 70Ω ±10ppm ±10ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABM3B-14.7456MHZ-10-B1U-T Specifications
ABM3B-14.7456MHZ-10-B1U-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | SMD5032-4P | |
| Load Capacitance | 10pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency Stability | ±10ppm | |
| Frequency | 14.7456MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABM3B-14.7456MHZ-10-B1U-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABM3B-14.7456MHZ-10-B1U-T Documents
ABM3B-14.7456MHZ-10-B1U-T datasheets or manufacturer documentation.
Datasheet: ABM3B-14.7456MHZ-10-B1U-T Datasheet (PDF)
ABM3B-14.7456MHZ-10-B1U-T Schematic Symbol & PCB Footprint
The ABM3B-14.7456MHZ-10-B1U-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.